1406G Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3DDG-1406G

DigiKey Part Number
A3DDG-1406G-ND
Manufacturer
Manufacturer Product Number
A3DDG-1406G
Description
IDC CABLE-AKR14G/ AE14G / AKR14G
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE- AKR14G/ AE14M / AKR14
In-Stock: 0
Unit Price: $77.30000
Alternate Length
IDC CABLE-AKR14G/ AE14G / AKR14G
In-Stock: 0
Unit Price: $77.13000
IDC CABLE-AKR14G/ AE14G / AKR14G
In-Stock: 0
Unit Price: $81.50000