


A3DDB-5006G | |
|---|---|
DigiKey Part Number | A3DDB-5006G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-5006G |
Description | IDC CABLE- AKR50B/AE50G/AKR50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.70000 | $101.70 |
| 10 | $84.22900 | $842.29 |
| 25 | $78.17000 | $1,954.25 |
| 50 | $73.88340 | $3,694.17 |
| 100 | $69.84160 | $6,984.16 |
| 250 | $64.85088 | $16,212.72 |
| 500 | $61.32630 | $30,663.15 |
| 1,000 | $58.29816 | $58,298.16 |




