


A3DDB-4436M | |
|---|---|
DigiKey Part Number | A3DDB-4436M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-4436M |
Description | IDC CABLE- AKR44B/AE50M/AKR44B |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.69000 | $77.69 |
| 10 | $64.39100 | $643.91 |
| 25 | $59.75400 | $1,493.85 |
| 50 | $56.47680 | $2,823.84 |
| 100 | $53.38380 | $5,338.38 |
| 250 | $49.56448 | $12,391.12 |
| 500 | $46.86682 | $23,433.41 |
| 1,000 | $44.32466 | $44,324.66 |




