


A3CCB-4406M | |
|---|---|
DigiKey Part Number | A3CCB-4406M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-4406M |
Description | IDC CABLE- AKC44B/AE50M/AKC44B |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 44 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.24000 | $111.24 |
| 10 | $92.15500 | $921.55 |
| 25 | $85.52320 | $2,138.08 |
| 50 | $80.83700 | $4,041.85 |
| 100 | $76.41640 | $7,641.64 |
| 250 | $70.95876 | $17,739.69 |
| 500 | $67.10404 | $33,552.02 |
| 1,000 | $64.32822 | $64,328.22 |




