


A3AAB-5006G | |
|---|---|
DigiKey Part Number | A3AAB-5006G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-5006G |
Description | IDC CABLE- ASC50B/AE50G/ASC50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.50000 | $110.50 |
| 10 | $91.54600 | $915.46 |
| 25 | $84.96080 | $2,124.02 |
| 50 | $80.30600 | $4,015.30 |
| 100 | $75.91320 | $7,591.32 |
| 250 | $70.49116 | $17,622.79 |
| 500 | $66.66238 | $33,331.19 |
| 1,000 | $63.86502 | $63,865.02 |




