cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2MXT-1036M

DigiKey Part Number
A2MXT-1036M-ND
Manufacturer
Manufacturer Product Number
A2MXT-1036M
Description
ADM10T/AE10M/X
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
DIP to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
ADM10T/AE10G/X
In-Stock: 0
Unit Price: $21.59000
Alternate Length
ADM10T/AE10M/X
In-Stock: 0
Unit Price: $18.47000
ADM10T/AE10M/X
In-Stock: 0
Unit Price: $24.63000