60 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Part Number Breakdown TE-AMP

A2MXS-6018G

DigiKey Part Number
A2MXS-6018G-ND
Manufacturer
Manufacturer Product Number
A2MXS-6018G
Description
ADM60S/AE60G/X
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to Cable
Cable Termination
IDC
Number of Positions
60
Contact Finish
Tin
Number of Rows
2
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$91.83000$91.83
10$76.09800$760.98
25$70.61920$1,765.48
50$66.74700$3,337.35
100$63.09430$6,309.43
250$58.58376$14,645.94
500$55.39828$27,699.14
1,000$52.39644$52,396.44
Manufacturers Standard Package
Alternate Color
ADM60S/AE60M/X
In-Stock: 0
Unit Price: $113.70000
Alternate Length
ADM60S/AE60G/X
In-Stock: 0
Unit Price: $73.25000
ADM60S/AE60G/X
In-Stock: 0
Unit Price: $119.13000
Assembly Component