


A2MXS-2406M | |
|---|---|
DigiKey Part Number | A2MXS-2406M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-2406M |
Description | ADM24S/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.35000 | $61.35 |
| 10 | $50.80300 | $508.03 |
| 25 | $47.14320 | $1,178.58 |
| 50 | $44.55360 | $2,227.68 |
| 100 | $42.11250 | $4,211.25 |
| 250 | $39.09684 | $9,774.21 |
| 500 | $36.96648 | $18,483.24 |
| 1,000 | $34.95876 | $34,958.76 |




