A1KXB-40 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A1KXB-40 M
Part Number Breakdown TE-AMP 1or3

A1KXB-4036M

DigiKey Part Number
A1KXB-4036M-ND
Manufacturer
Manufacturer Product Number
A1KXB-4036M
Description
IDC CABLE - APK40B/AE40M/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$208.68000$208.68
10$172.92100$1,729.21
25$160.50080$4,012.52
50$151.72560$7,586.28
100$143.45080$14,345.08
250$133.23856$33,309.64
500$128.09124$64,045.62
Manufacturers Standard Package
Alternate Color
IDC CABLE - APK40B/AE40G/X
In-Stock: 0
Unit Price: $186.95000