


A1KXB-2636M | |
|---|---|
DigiKey Part Number | A1KXB-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A1KXB-2636M |
Description | IDC CABLE - APK26B/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.80000 | $173.80 |
| 10 | $144.01600 | $1,440.16 |
| 25 | $133.66520 | $3,341.63 |
| 50 | $126.35300 | $6,317.65 |
| 100 | $119.45590 | $11,945.59 |
| 250 | $110.94388 | $27,735.97 |
| 500 | $104.93282 | $52,466.41 |


