
A1DXA-4436G | |
---|---|
DigiKey Part Number | A1DXA-4436G-ND |
Manufacturer | |
Manufacturer Product Number | A1DXA-4436G |
Description | IDC CABLE-AKP44A/ AE50G / X |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket to Cable | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
