


A1CXB-2636G | |
|---|---|
DigiKey Part Number | A1CXB-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-2636G |
Description | IDC CABLE- AKC26B/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.66000 | $67.66 |
| 10 | $56.06200 | $560.62 |
| 25 | $52.02560 | $1,300.64 |
| 50 | $49.16960 | $2,458.48 |
| 100 | $46.47610 | $4,647.61 |
| 250 | $43.14872 | $10,787.18 |
| 500 | $40.79870 | $20,399.35 |
| 1,000 | $38.58391 | $38,583.91 |


