20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1AXH-2036G

DigiKey Part Number
A1AXH-2036G-ND
Manufacturer
Manufacturer Product Number
A1AXH-2036G
Description
IDC CABLE - ASC20H/AE20G/X
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$60.18000$60.18
10$49.83900$498.39
25$46.24760$1,156.19
50$43.70880$2,185.44
100$41.31300$4,131.30
250$38.35396$9,588.49
500$36.26388$18,131.94
1,000$34.29377$34,293.77
2,500$32.82227$82,055.68
Manufacturers Standard Package
Alternate Color
IDC CABLE - ASC20H/AE20M/X
In-Stock: 0
Unit Price: $72.76000