
969040-1 | |
---|---|
DigiKey Part Number | 969040-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 969040-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 969040-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $1.98819 | $8,946.85 |