966902-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12,000
Unit Price: $1.40000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $0.71280
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 782
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $821.32785
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $0.74486
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 503,500
Unit Price: $0.57122
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 4,078
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 42,557
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1,973
Unit Price: $0.90000
Datasheet
Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

966902-2

DigiKey Part Number
966902-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
966902-2
Description
CONN FERRULE DIN 17AWG RED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
17 AWG (1.00mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
31,500$0.55909$17,611.33