Parametric Equivalent
Parametric Equivalent




966144-4 | |
|---|---|
DigiKey Part Number | A114634-ND |
Manufacturer | |
Manufacturer Product Number | 966144-4 |
Description | CONN FERRULE DIN TWO X 17AWG RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 17 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
EDA/CAD Models | 966144-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 17 AWG (1.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.48800 | $14.88 |
| 25 | $1.39760 | $34.94 |
| 50 | $1.32860 | $66.43 |
| 100 | $1.26530 | $126.53 |
| 250 | $1.18620 | $296.55 |
| 500 | $1.12946 | $564.73 |
| 1,000 | $1.07537 | $1,075.37 |
| 2,500 | $1.00799 | $2,519.97 |





