
966067-1 | |
---|---|
DigiKey Part Number | 5831-966067-1-ND |
Manufacturer | |
Manufacturer Product Number | 966067-1 |
Description | ADERENDHULSE K WS |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | White |