
964693-1 | |
|---|---|
DigiKey Part Number | 964693-1-ND |
Manufacturer | |
Manufacturer Product Number | 964693-1 |
Description | KONTAKTSICHERUNG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer Plate For Junior Power Timer Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 964693-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Retainer Plate | |
Number of Positions | 10 | |
For Use With/Related Products | Junior Power Timer Contacts | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.13885 | $24,555.40 |

