
20008328-00 | |
---|---|
DigiKey Part Number | 223-20008328-00-ND |
Manufacturer | |
Manufacturer Product Number | 20008328-00 |
Description | FN3050-A1-100N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 10.20kgf (22lbs) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 10.20kgf (22lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.1% | |
Compensated Temperature | 0°C ~ 60°C | |
Voltage - Supply | 10V ~ 30V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Round, 23mm | |
Includes | Sensor | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31,157.13000 | $31,157.13 |