
964322-1 | |
---|---|
DigiKey Part Number | 17-964322-1TR-ND - Tape & Reel (TR) 17-964322-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964322-1 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 964322-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $4.65100 | $46.51 |
25 | $4.35640 | $108.91 |
50 | $4.14900 | $207.45 |
100 | $3.95050 | $395.05 |
250 | $3.70308 | $925.77 |
500 | $3.52610 | $1,763.05 |
1,000 | $3.35759 | $3,357.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,200 | $3.17587 | $6,986.91 |
4,400 | $3.02429 | $13,306.88 |
6,600 | $2.93901 | $19,397.47 |
11,000 | $2.83504 | $31,185.44 |
15,400 | $2.76858 | $42,636.13 |
22,000 | $2.69985 | $59,396.70 |