
964310-1 | |
---|---|
DigiKey Part Number | 17-964310-1TR-ND - Tape & Reel (TR) 17-964310-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964310-1 |
Description | CONN TAB 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 964310-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $4.18200 | $41.82 |
25 | $3.92160 | $98.04 |
50 | $3.73400 | $186.70 |
100 | $3.55540 | $355.54 |
250 | $3.33232 | $833.08 |
500 | $3.17310 | $1,586.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.93635 | $4,404.52 |
3,000 | $2.79616 | $8,388.48 |
4,500 | $2.71731 | $12,227.89 |
7,500 | $2.62113 | $19,658.47 |
10,500 | $2.55968 | $26,876.64 |
15,000 | $2.49613 | $37,441.95 |