
964204-5 | |
---|---|
DigiKey Part Number | 964204-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 964204-5 |
Description | CONN SOCKET 12-15AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 12-15 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 964204-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-15 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
108,000 | $1.18454 | $127,930.32 |