
964203-1 | |
|---|---|
DigiKey Part Number | A105502TR-ND - Tape & Reel (TR) A105502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964203-1 |
Description | CONN SOCKET 13-15AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-15 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 964203-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.34300 | $23.43 |
| 25 | $2.19360 | $54.84 |
| 50 | $2.09000 | $104.50 |
| 100 | $1.98960 | $198.96 |
| 250 | $1.86464 | $466.16 |
| 500 | $1.77568 | $887.84 |
| 1,000 | $1.69075 | $1,690.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | $1.62607 | $3,739.96 |
| 4,600 | $1.54841 | $7,122.69 |
| 6,900 | $1.50475 | $10,382.77 |
| 11,500 | $1.45149 | $16,692.13 |
| 16,100 | $1.41745 | $22,820.95 |
| 23,000 | $1.38224 | $31,791.52 |


