
963317-1 | |
---|---|
DigiKey Part Number | A122169-ND |
Manufacturer | |
Manufacturer Product Number | 963317-1 |
Description | CONN RCPT HSG 25POS 5.00MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 963317-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.18000 | $83.18 |
10 | $70.68000 | $706.80 |
25 | $66.24960 | $1,656.24 |
50 | $63.08520 | $3,154.26 |
100 | $60.07500 | $6,007.50 |
250 | $56.31532 | $14,078.83 |
500 | $53.62966 | $26,814.83 |
1,000 | $51.07267 | $51,072.67 |