
962907-2 | |
---|---|
DigiKey Part Number | 17-962907-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 962907-2 |
Description | FLACHSTECK 4,8 SPEZ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 11-13 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 962907-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.96566 | $2,965.66 |