
962190-1 | |
|---|---|
DigiKey Part Number | 17-962190-1-ND |
Manufacturer | |
Manufacturer Product Number | 962190-1 |
Description | 10P JUNIOR-TIMER GH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 962190-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $11.26300 | $112.63 |
| 25 | $10.55320 | $263.83 |
| 50 | $10.04840 | $502.42 |
| 100 | $9.56820 | $956.82 |
| 250 | $8.96836 | $2,242.09 |
| 500 | $8.54000 | $4,270.00 |
| 1,000 | $8.13230 | $8,132.30 |
| 2,500 | $7.62337 | $19,058.42 |











