
1379096-3 | |
---|---|
DigiKey Part Number | 17-1379096-3-ND |
Manufacturer | |
Manufacturer Product Number | 1379096-3 |
Description | COV+LEV MQS 12W 90DEG BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1379096-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 12 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | Lever | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $7.68500 | $76.85 |
25 | $7.19960 | $179.99 |
50 | $6.85620 | $342.81 |
100 | $6.52770 | $652.77 |
250 | $6.11852 | $1,529.63 |
500 | $5.82620 | $2,913.10 |
1,400 | $5.41791 | $7,585.07 |
2,800 | $5.15935 | $14,446.18 |