
953122-2 | |
---|---|
DigiKey Part Number | 17-953122-2-ND |
Manufacturer | |
Manufacturer Product Number | 953122-2 |
Description | 40W MQS COVER ASSY (15D) |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MQS Series |
Datasheet | Datasheet |
EDA/CAD Models | 953122-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 40 | |
For Use With/Related Products | MQS Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $7.17200 | $2,151.60 |