
936238-1 | |
|---|---|
DigiKey Part Number | 17-936238-1-ND |
Manufacturer | |
Manufacturer Product Number | 936238-1 |
Description | 090III 4P CAP ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 936238-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Base Product Number |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.42000 | $34.20 |
| 25 | $3.20640 | $80.16 |
| 50 | $3.05340 | $152.67 |
| 100 | $2.90710 | $290.71 |
| 350 | $2.66117 | $931.41 |
| 700 | $2.53387 | $1,773.71 |
| 1,050 | $2.46238 | $2,585.50 |
| 2,800 | $2.29765 | $6,433.42 |


