New Product
93-24020-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93-24034-10

DigiKey Part Number
17-93-24034-10-ND
Manufacturer
Manufacturer Product Number
93-24034-10
Description
CONN G FNA 38999 S3 SHELL 17 10P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
93-24034-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Gasket
Shape
Square
Width
1.351" (34.32mm)
Length
1.351" (34.32mm)
Height
0.031" (0.80mm)
Material
Fluorosilicone Nickel Aluminum
Plating
Nickel
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-55°C ~ 125°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$714.85000$714.85
10$607.67100$6,076.71
25$569.66280$14,241.57
50$542.50080$27,125.04
100$516.64350$51,664.35
Manufacturers Standard Package