929975-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 23,606
Unit Price: $2.55000
Datasheet
Socket Contact Size 2.5mm Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929975-4

DigiKey Part Number
929975-4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
929975-4
Description
CONTACT SOCKET SZ2.5MM CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Size 2.5mm Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
929975-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power, Stamped
Contact Type
Socket
Contact Size
2.5mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
1.0 ~ 2.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Termination Finish
Tin
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes