
928901-4 | |
|---|---|
DigiKey Part Number | A114623-ND |
Manufacturer | |
Manufacturer Product Number | 928901-4 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928901-4 Models |
Category | Length - Overall 0.878" (22.30mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13.5-17 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.118" ~ 0.170" (3.00mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.70000 | $37.00 |
| 25 | $3.46280 | $86.57 |
| 50 | $3.29840 | $164.92 |
| 100 | $3.14060 | $314.06 |
| 250 | $2.94328 | $735.82 |
| 500 | $2.80270 | $1,401.35 |
| 1,200 | $2.63465 | $3,161.58 |
| 3,600 | $2.43809 | $8,777.12 |






















