



928344-2 | |
|---|---|
DigiKey Part Number | A116772-ND |
Manufacturer | |
Manufacturer Product Number | 928344-2 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 928344-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.88100 | $38.81 |
| 25 | $3.63720 | $90.93 |
| 50 | $3.46280 | $173.14 |
| 100 | $3.29760 | $329.76 |
| 250 | $3.09096 | $772.74 |
| 500 | $2.94314 | $1,471.57 |
| 1,000 | $2.80254 | $2,802.54 |
| 2,500 | $2.62700 | $6,567.50 |

