
927842-2 | |
|---|---|
DigiKey Part Number | 927842-2-ND |
Manufacturer | |
Manufacturer Product Number | 927842-2 |
Description | CONN PIN 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927842-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | $2.47120 | $59,308.80 |










