
926885-3 | |
---|---|
DigiKey Part Number | A126748TR-ND - Tape & Reel (TR) A126748CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926885-3 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926885-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.48200 | $14.82 |
25 | $1.38960 | $34.74 |
50 | $1.32380 | $66.19 |
100 | $1.26030 | $126.03 |
250 | $1.18080 | $295.20 |
500 | $1.12432 | $562.16 |
1,000 | $1.07057 | $1,070.57 |
2,500 | $1.00348 | $2,508.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.80184 | $4,811.04 |
12,000 | $0.76356 | $9,162.72 |
18,000 | $0.74203 | $13,356.54 |
30,000 | $0.71577 | $21,473.10 |
42,000 | $0.71248 | $29,924.16 |