
926868-1 | |
|---|---|
DigiKey Part Number | A126676TR-ND - Tape & Reel (TR) A126676CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926868-1 |
Description | CONN PIN 13-15AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 13-15 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926868-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490,000 | $0.68352 | $334,924.80 |

