



926302-1 | |
---|---|
DigiKey Part Number | A106330-ND |
Manufacturer | |
Manufacturer Product Number | 926302-1 |
Description | CONN PLUG HSG 10POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 926302-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $6.76600 | $67.66 |
25 | $6.33880 | $158.47 |
50 | $6.03680 | $301.84 |
100 | $5.74770 | $574.77 |
250 | $5.38772 | $1,346.93 |
500 | $5.13024 | $2,565.12 |
1,000 | $4.88530 | $4,885.30 |
2,500 | $4.57944 | $11,448.60 |