926299-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
926299-3
926299-3
926299-3

926299-3

DigiKey Part Number
A131132-ND
Manufacturer
Manufacturer Product Number
926299-3
Description
CONN PLUG HSG 5POS 6.35MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
926299-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.250" (6.35mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.95000$8.95
10$7.57100$75.71
25$7.09760$177.44
50$6.75760$337.88
100$6.43410$643.41
250$6.03116$1,507.79
500$5.74294$2,871.47
1,000$5.46877$5,468.77
3,000$5.06093$15,182.79
Manufacturers Standard Package