
926209-6 | |
|---|---|
DigiKey Part Number | 926209-6-ND |
Manufacturer | |
Manufacturer Product Number | 926209-6 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926209-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.58000 | $30.58 |
| 10 | $25.96300 | $259.63 |
| 25 | $24.33560 | $608.39 |
| 50 | $23.17320 | $1,158.66 |
| 100 | $22.06650 | $2,206.65 |
| 400 | $20.00970 | $8,003.88 |
| 800 | $19.05508 | $15,244.06 |
| 1,200 | $18.51790 | $22,221.48 |
| 2,800 | $17.44438 | $48,844.26 |


