
925712-2 | |
|---|---|
DigiKey Part Number | A131129TR-ND - Tape & Reel (TR) A131129CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 925712-2 |
Description | CONN SOCKET 10-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-14 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 925712-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.49100 | $24.91 |
| 25 | $2.33480 | $58.37 |
| 50 | $2.22480 | $111.24 |
| 100 | $2.11790 | $211.79 |
| 250 | $1.98500 | $496.25 |
| 500 | $1.89012 | $945.06 |
| 1,000 | $1.79985 | $1,799.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.72082 | $4,302.05 |
| 5,000 | $1.63866 | $8,193.30 |
| 7,500 | $1.59245 | $11,943.38 |
| 12,500 | $1.53609 | $19,201.12 |
| 17,500 | $1.50007 | $26,251.22 |
| 25,000 | $1.46281 | $36,570.25 |










