
925663-1 | |
|---|---|
DigiKey Part Number | A99296-ND |
Manufacturer | |
Manufacturer Product Number | 925663-1 |
Description | CONN SOCKET 10-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 925663-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.87500 | $48.75 |
| 25 | $4.56800 | $114.20 |
| 50 | $4.34920 | $217.46 |
| 100 | $4.14200 | $414.20 |
| 250 | $3.88188 | $970.47 |
| 500 | $3.69638 | $1,848.19 |
| 1,000 | $3.51987 | $3,519.87 |
| 2,500 | $3.29942 | $8,248.55 |

