925595-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925595-1

DigiKey Part Number
17-925595-1TR-ND - Tape & Reel (TR)
17-925595-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
925595-1
Description
CONN SOCKET 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 13-17 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
925595-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
13-17 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,509
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.54400$15.44
25$1.44520$36.13
50$1.37620$68.81
100$1.31050$131.05
250$1.22836$307.09
500$1.16958$584.79
1,000$1.11358$1,113.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,750$1.01433$3,803.74
7,500$0.96590$7,244.25
11,250$0.93865$10,559.81
18,750$0.90543$16,976.81
26,250$0.88419$23,209.99
37,500$0.86224$32,334.00
93,750$0.80830$75,778.12
Manufacturers Standard Package