




917726-1 | |
---|---|
DigiKey Part Number | A138986-ND |
Manufacturer | |
Manufacturer Product Number | 917726-1 |
Description | CONN HEADER VERT 6POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917726-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.185" (4.70mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | 0.626" (15.90mm) | |
Insulation Height | 0.602" (15.29mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 19.2mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $7.16200 | $71.62 |
200 | $5.79410 | $1,158.82 |
600 | $5.36163 | $3,216.98 |
1,000 | $5.17175 | $5,171.75 |
5,000 | $4.61670 | $23,083.50 |
10,000 | $4.39654 | $43,965.40 |