917723-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
917723-1
917723-1
917723-1
2.5mm Sealed Signal Double Lock Connectors

917723-1

DigiKey Part Number
A116760-ND
Manufacturer
Manufacturer Product Number
917723-1
Description
CONN HEADER VERT 3POS 2.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
917723-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.185" (4.70mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.626" (15.90mm)
Insulation Height
0.602" (15.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
Board Guide
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
50V
Mated Stacking Heights
19.2mm
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.83000$5.83
10$4.91800$49.18
400$3.79083$1,516.33
800$3.60986$2,887.89
1,200$3.50794$4,209.53
5,200$3.16319$16,448.59
10,000$3.02062$30,206.20
Manufacturers Standard Package