Parametric Equivalent
Parametric Equivalent

917686-6 | |
|---|---|
DigiKey Part Number | 917686-6-ND |
Manufacturer | |
Manufacturer Product Number | 917686-6 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917686-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-917686-1 | TE Connectivity AMP Connectors | 8,989 | A125173-ND | $1.64000 | Parametric Equivalent |
| 917686-1 | TE Connectivity AMP Connectors | 20,053 | A106319-ND | $2.30000 | Parametric Equivalent |
| 917686-2 | TE Connectivity AMP Connectors | 0 | 917686-2-ND | $0.62409 | Parametric Equivalent |
| 917686-4 | TE Connectivity AMP Connectors | 0 | 917686-4-ND | $0.80123 | Parametric Equivalent |
| 917686-9 | TE Connectivity AMP Connectors | 0 | 917686-9-ND | $1.21184 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,600 | $0.67528 | $6,482.69 |








