917067-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 31,769
Unit Price: $1.07000
Datasheet
Image for 917067-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917067-5

DigiKey Part Number
917067-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
917067-5
Description
CONN TAB 18-22AWG CRIMP GOLD
Customer Reference
Detailed Description
Tab Contact Gold 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
917067-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14,000In Stock
Ships from WEC