0.312" (7.92mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900318-1

DigiKey Part Number
A136896TR-ND - Tape & Reel (TR)
A136896CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
900318-1
Description
CONN QC RCPT 18-20AWG 0.312
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.312" (7.92mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
900318-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.312" (7.92mm)
Tab Thickness
0.031" (0.79mm)
Tab Length
0.335" (8.50mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
18-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.063" ~ 0.091" (1.60mm ~ 2.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,150
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.62800$16.28
25$1.52280$38.07
50$1.45020$72.51
100$1.38040$138.04
250$1.29372$323.43
500$1.23190$615.95
1,000$1.17313$1,173.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.15056$2,301.12
4,000$1.09560$4,382.40
6,000$1.06467$6,388.02
10,000$1.02698$10,269.80
14,000$1.00289$14,040.46
20,000$0.97797$19,559.40
Manufacturers Standard Package