
9-966140-5 | |
|---|---|
DigiKey Part Number | A141422-ND |
Manufacturer | |
Manufacturer Product Number | 9-966140-5 |
Description | CONN HEADER R/A 6POS 5MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-966140-5 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 1.012" (25.70mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Mounting Flange |
Number of Rows 3 | Operating Temperature -40°C ~ 100°C |
Row Spacing - Mating | Material Flammability Rating UL94 HB |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 24VDC |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.42000 | $30.42 |
| 10 | $25.86500 | $258.65 |
| 25 | $24.24040 | $606.01 |
| 50 | $23.08260 | $1,154.13 |
| 210 | $20.85833 | $4,380.25 |
| 420 | $19.86295 | $8,342.44 |
| 630 | $19.30278 | $12,160.75 |
| 1,050 | $18.61982 | $19,550.81 |
| 2,520 | $17.50546 | $44,113.76 |










