
9-917684-1 | |
---|---|
DigiKey Part Number | 9-917684-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9-917684-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 9-917684-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
48,000 | $0.15440 | $7,411.20 |