
9-6450130-8 | |
|---|---|
DigiKey Part Number | 9-6450130-8-ND |
Manufacturer | |
Manufacturer Product Number | 9-6450130-8 |
Description | MBXL R/A HDR 2P+24S+4P,SELECT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins and Blades Through Hole, Right Angle Multi-Beam |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Contact Layout, Typical 24 Signal, 6 Power |
Part Status Active | Features Board Lock, Mating Guide |
Connector Type Header, Male Pins and Blades | Contact Finish Gold |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | $71.97061 | $2,375.03 |

